




14111213001000 | |
|---|---|
DigiKey Part Number | 1195-3655-2-ND - Tape & Reel (TR) 1195-3655-1-ND - Cut Tape (CT) 1195-3655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14111213001000 |
Description | TERM BLOCK HDR 12POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14111213001000 Models |
Category | Mounting Type Surface Mount |
Manufacturer HARTING | Current - UL 6 A |
Series | Voltage - UL 160 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Features Board Guide, Pick and Place Cap |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation Vertical | Insulation Height 0.254" (6.45mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,61000 € | 36,10 € |
| 100 | 3,06870 € | 306,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,75858 € | 1.379,29 € |
| 1.000 | 2,63857 € | 2.638,57 € |
| 1.500 | 2,58108 € | 3.871,62 € |
| 2.500 | 2,51984 € | 6.299,60 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |











