
264-346 | |
|---|---|
DigiKey Part Number | 2946-264-346-ND |
Manufacturer | |
Manufacturer Product Number | 264-346 |
Description | TERM BLK 4POS ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Orange Middle 10.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 264-346 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Orange | |
Length | 1.260" (32.00mm) | |
Height (Max) | 0.870" (22.10mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,74700 € | 27,47 € |
| 25 | 2,40560 € | 60,14 € |
| 50 | 2,19240 € | 109,62 € |
| 100 | 2,01640 € | 201,64 € |
| 250 | 1,83388 € | 458,47 € |
| 500 | 1,72776 € | 863,88 € |
| 1.000 | 1,64416 € | 1.644,16 € |
| 5.000 | 1,51440 € | 7.572,00 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |










