Base - Panel Mount Connector Bottom Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof

11126000302

DigiKey Part Number
1195-2991-ND
Manufacturer
Manufacturer Product Number
11126000302
Description
CONN BASE BOTTOM ENTRY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
11126000302 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Push Button Snap Lock on Hood Carrier
Manufacturer
HARTING
Size / Dimension
4.094" L x 2.205" W x 0.921" H (104.00mm x 56.00mm x 23.40mm)
Series
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Housing Material
Zinc, Die Cast
Part Status
Active
Housing Finish
Zinc Passivation
Connector Type
Base - Panel Mount
Operating Temperature
-40°C ~ 125°C
Style
Bottom Entry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,34000 €25,34 €
1021,54000 €215,40 €
2520,19080 €504,77 €
5019,22760 €961,38 €
10018,31060 €1.831,06 €
25017,16560 €4.291,40 €
50016,34740 €8.173,70 €
Manufacturers Standard Package
Unit Price without VAT:25,34000 €
Unit Price with VAT:30,15460 €