11123001601 | |
|---|---|
DigiKey Part Number | 11123001601-ND |
Manufacturer | |
Manufacturer Product Number | 11123001601 |
Description | CONN HOOD SHELL SIDE ENTRY M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood - Shell Connector Side Entry M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11123001601 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 2.862" L x 2.205" W x 2.657" H (72.70mm x 56.00mm x 67.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Shell | Housing Finish Epoxy Powder Paint |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Push Button Snap Lock on Hood Carrier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 € | 20,79 € |
| 10 | 17,67000 € | 176,70 € |
| 25 | 16,56360 € | 414,09 € |
| 50 | 15,77340 € | 788,67 € |
| 100 | 15,02100 € | 1.502,10 € |
| 250 | 14,08152 € | 3.520,38 € |
| 500 | 13,41036 € | 6.705,18 € |
| Unit Price without VAT: | 20,79000 € |
|---|---|
| Unit Price with VAT: | 24,74010 € |