Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09792967801 | |
|---|---|
DigiKey Part Number | 09792967801-ND |
Manufacturer | |
Manufacturer Product Number | 09792967801 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09792967801 Models |
Category | Style R |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 122A10859X | Amphenol CONEC | 0 | 626-1281-ND | 0,00000 € | Similar |
| 86093968813755V1LF | Amphenol CS (FCI) | 1.319 | 609-2116-ND | 4,10000 € | Similar |
| 86093968813765V1LF | Amphenol CS (FCI) | 720 | 609-6137-ND | 3,53000 € | Similar |
| 86093968813H55V1LF | Amphenol CS (FCI) | 0 | 609-6086-ND | 3,23000 € | Similar |
| DIN-096RSC-RR1L-HM | 3M | 0 | DIN-096RSC-RR1L-HM-ND | 6,16095 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,77860 € | 1.155,72 € |
| Unit Price without VAT: | 5,77860 € |
|---|---|
| Unit Price with VAT: | 6,87653 € |










