



PCN10A-96S-2.54DS(72) | |
|---|---|
DigiKey Part Number | H124247-ND |
Manufacturer | |
Manufacturer Product Number | PCN10A-96S-2.54DS(72) |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10A-96S-2.54DS(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,86000 € | 12,86 € |
| 24 | 10,27167 € | 246,52 € |
| 48 | 9,78104 € | 469,49 € |
| 72 | 9,50542 € | 684,39 € |
| 120 | 9,16900 € | 1.100,28 € |
| 264 | 8,67318 € | 2.289,72 € |
| 504 | 8,28677 € | 4.176,53 € |
| 1.008 | 7,89178 € | 7.954,91 € |
| Unit Price without VAT: | 12,86000 € |
|---|---|
| Unit Price with VAT: | 15,30340 € |


