
09696812550 | |
|---|---|
DigiKey Part Number | 09696812550-ND |
Manufacturer | |
Manufacturer Product Number | 09696812550 |
Description | DSUB MA RIGHT ANG HIGH VOLTAGE C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20 AWG Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09696812550 Models |
Category | Wire Gauge 20 AWG |
Manufacturer HARTING | Contact Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) |
Type Power | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness 51.2µin (1.30µm) |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,97850 € | 179,57 € |
| Unit Price without VAT: | 8,97850 € |
|---|---|
| Unit Price with VAT: | 10,68442 € |









