
09693120211 | |
|---|---|
DigiKey Part Number | 09693120211-ND |
Manufacturer | |
Manufacturer Product Number | 09693120211 |
Description | CONN D-SUB HOUSING PLUG 21POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 21 (20 + 1 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09693120211 Models |
Category | Contact Type Signal and Coax or Power |
Manufacturer HARTING | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Features Grounding Indents |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions 21 (20 + 1 Coax or Power) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) - 21W1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,75080 € | 237,54 € |
| Unit Price without VAT: | 4,75080 € |
|---|---|
| Unit Price with VAT: | 5,65345 € |
















