
09695812550 | |
|---|---|
DigiKey Part Number | 09695812550-ND |
Manufacturer | |
Manufacturer Product Number | 09695812550 |
Description | DSUB FE RIGHT ANG HIGH VOLTAGE C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20 AWG Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09695812550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20 AWG | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,63250 € | 112,65 € |
| Unit Price without VAT: | 5,63250 € |
|---|---|
| Unit Price with VAT: | 6,70268 € |






