
09693000055 | |
|---|---|
DigiKey Part Number | 1195-2868-ND |
Manufacturer | |
Manufacturer Product Number | 09693000055 |
Description | CONN D-SUB HOUSING RCPT 5POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09693000055 Models |
Category | Contact Type Coax or Power |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyester, Glass Filled |
Number of Positions 5 (Coax or Power) | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) - 5W5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,57600 € | 35,76 € |
| 25 | 3,35200 € | 83,80 € |
| 50 | 3,19180 € | 159,59 € |
| 100 | 3,03950 € | 303,95 € |
| 250 | 2,84916 € | 712,29 € |
| 500 | 2,71324 € | 1.356,62 € |
| 1.000 | 2,58381 € | 2.583,81 € |
| 2.500 | 2,42223 € | 6.055,57 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |












