
09691825140 | |
|---|---|
DigiKey Part Number | 1195-5149-ND |
Manufacturer | |
Manufacturer Product Number | 09691825140 |
Description | DSUB FE PCR CRIMP CONTACT 50 OHM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Coax Pin, Socket Center Gold RG-174, 188A, 316 Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691825140 Models |
Category | Contact Termination Crimp |
Manufacturer HARTING | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) Inner, 8.00µin (0.203µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Coax Pin, Socket Center | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined | Base Product Number |
Wire Gauge RG-174, 188A, 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| 20 | 6,82100 € | 136,42 € |
| 40 | 6,49525 € | 259,81 € |
| 60 | 6,31200 € | 378,72 € |
| 100 | 6,08850 € | 608,85 € |
| 260 | 5,69173 € | 1.479,85 € |
| 500 | 5,43528 € | 2.717,64 € |
| 1.000 | 5,17615 € | 5.176,15 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 10,03170 € |
















