
09692825140 | |
|---|---|
DigiKey Part Number | 1195-5161-ND |
Manufacturer | |
Manufacturer Product Number | 09692825140 |
Description | DSUB MA PCR CRIMP CONTACT 50 OHM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Coax Pin, Socket Center Gold RG-174, 188A, 316 Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692825140 Models |
Category | Contact Termination Crimp |
Manufacturer HARTING | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Coax Pin, Socket Center | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined | Base Product Number |
Wire Gauge RG-174, 188A, 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 20 | 5,98000 € | 119,60 € |
| 40 | 5,69425 € | 227,77 € |
| 60 | 5,53350 € | 332,01 € |
| 100 | 5,33770 € | 533,77 € |
| 260 | 4,98981 € | 1.297,35 € |
| 500 | 4,76496 € | 2.382,48 € |
| 1.000 | 4,53776 € | 4.537,76 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |

















