
09695115247 | |
|---|---|
DigiKey Part Number | 1195-7119-ND |
Manufacturer | |
Manufacturer Product Number | 09695115247 |
Description | CONN D-SUB PLUG 24POS SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09695115247 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Color Green |
Mounting Type | Dielectric Material Polyester Thermoplastic, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) - 24W7 | Wire Gauge 20 AWG |
Contact Type Signal and Coax or Power (Not Included) | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,22000 € | 14,22 € |
| 10 | 12,08200 € | 120,82 € |
| 25 | 11,32520 € | 283,13 € |
| 50 | 10,78440 € | 539,22 € |
| 100 | 10,26990 € | 1.026,99 € |
| 250 | 9,62748 € | 2.406,87 € |
| 500 | 9,16844 € | 4.584,22 € |
| Unit Price without VAT: | 14,22000 € |
|---|---|
| Unit Price with VAT: | 16,92180 € |











