
09692825423 | |
|---|---|
DigiKey Part Number | 1195-2864-ND |
Manufacturer | |
Manufacturer Product Number | 09692825423 |
Description | CONN D-SUB PIN 8-10AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8-10 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692825423 Models |
Category | Wire Gauge 8-10 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Power | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness 8.00µin (0.203µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,05300 € | 30,53 € |
| 25 | 2,86160 € | 71,54 € |
| 50 | 2,72480 € | 136,24 € |
| 100 | 2,59460 € | 259,46 € |
| 300 | 2,40107 € | 720,32 € |
| 500 | 2,31608 € | 1.158,04 € |
| 1.000 | 2,20559 € | 2.205,59 € |
| 2.500 | 2,06764 € | 5.169,10 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |















