
09691825423 | |
|---|---|
DigiKey Part Number | 1195-2833-ND |
Manufacturer | |
Manufacturer Product Number | 09691825423 |
Description | CONN D-SUB SOCKET 8-10AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8-10 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691825423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 8-10 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,85600 € | 38,56 € |
| 25 | 3,61480 € | 90,37 € |
| 50 | 3,44220 € | 172,11 € |
| 100 | 3,27780 € | 327,78 € |
| 300 | 3,03330 € | 909,99 € |
| 500 | 2,92598 € | 1.462,99 € |
| 1.000 | 2,78642 € | 2.786,42 € |
| 2.500 | 2,61216 € | 6.530,40 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |






