


09693909014 | |
|---|---|
DigiKey Part Number | 1195-5175-ND |
Manufacturer | |
Manufacturer Product Number | 09693909014 |
Description | CONN D-SUB PLUG 17POS VERT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 3 (DB, B) - 17W2 |
Mfr | Flange Feature Housing/Shell (4-40) |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Rows 2 | Features Board Guide, Board Lock, Grounding Indents |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,93000 € | 37,93 € |
| 10 | 32,24500 € | 322,45 € |
| 25 | 30,22640 € | 755,66 € |
| 50 | 28,78480 € | 1.439,24 € |
| 100 | 27,41220 € | 2.741,22 € |
| 250 | 25,69844 € | 6.424,61 € |
| Unit Price without VAT: | 37,93000 € |
|---|---|
| Unit Price with VAT: | 45,13670 € |

