
09692870061 | |
|---|---|
DigiKey Part Number | 09692870061-ND |
Manufacturer | |
Manufacturer Product Number | 09692870061 |
Description | D SUB MIXED MA PNEUMATIC CONTACT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Hose/Tubing Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692870061 Models |
Category | Contact Type Male Pin |
Manufacturer HARTING | Contact Form Machined |
Packaging Bulk | Contact Termination Hose/Tubing |
Part Status Active | Contact Material German Silver |
Type Pneumatic | Termination Finish German Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 11,06150 € | 221,23 € |
| Unit Price without VAT: | 11,06150 € |
|---|---|
| Unit Price with VAT: | 13,16319 € |









