
09692870060 | |
|---|---|
DigiKey Part Number | 1195-5164-ND |
Manufacturer | |
Manufacturer Product Number | 09692870060 |
Description | D SUB MIXED MA PNEUMATIC CONTACT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Hose/Tubing Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692870060 Models |
Category | Contact Type Male Pin |
Manufacturer HARTING | Contact Form Machined |
Packaging Bulk | Contact Termination Hose/Tubing |
Part Status Active | Contact Material German Silver |
Type Pneumatic | Termination Finish German Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 20 | 6,62900 € | 132,58 € |
| 40 | 6,31225 € | 252,49 € |
| 60 | 6,13417 € | 368,05 € |
| 100 | 5,91700 € | 591,70 € |
| 260 | 5,53138 € | 1.438,16 € |
| 500 | 5,28218 € | 2.641,09 € |
| 1.000 | 5,03031 € | 5.030,31 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |









