D-Sub Contact Male Pin Gold 24 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09692827232

DigiKey Part Number
09692827232-ND
Manufacturer
Manufacturer Product Number
09692827232
Description
D SUB MIXED MA CRIMP/CRIMP COAX
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 24 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
09692827232 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
24 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Gold
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2018,53800 €370,76 €
Manufacturers Standard Package
Unit Price without VAT:18,53800 €
Unit Price with VAT:22,06022 €