
09692815422 | |
|---|---|
DigiKey Part Number | 1195-2852-ND |
Manufacturer | |
Manufacturer Product Number | 09692815422 |
Description | CONN D-SUB PIN SLDR CUP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692815422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,98000 € | 29,80 € |
| 25 | 2,79400 € | 69,85 € |
| 50 | 2,66020 € | 133,01 € |
| 100 | 2,53320 € | 253,32 € |
| 300 | 2,34420 € | 703,26 € |
| 500 | 2,26122 € | 1.130,61 € |
| 1.000 | 2,15337 € | 2.153,37 € |
| 2.500 | 2,01868 € | 5.046,70 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |








