
09691870060 | |
|---|---|
DigiKey Part Number | 09691870060-ND |
Manufacturer | |
Manufacturer Product Number | 09691870060 |
Description | D SUB MIXED FE PNEUMATIC CONTACT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Hose/Tubing Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691870060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Hose/Tubing | |
Contact Material | German Silver | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | German Silver | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,41050 € | 108,21 € |
| Unit Price without VAT: | 5,41050 € |
|---|---|
| Unit Price with VAT: | 6,43850 € |






