Image for 09691827311 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09691827311

DigiKey Part Number
09691827311-ND
Manufacturer
Manufacturer Product Number
09691827311
Description
D SUB M FE SIG CR CONTACT PL3_AW
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 26-28 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26-28 AWG
Manufacturer
HARTING
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Obsolete
Contact Finish
Gold
Type
Signal
Contact Finish Thickness
8.00µin (0.203µm)
Contact Type
Female Socket
Base Product Number
Contact Form
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.