Parametric Equivalent

09670090435 | |
|---|---|
DigiKey Part Number | 1195-5087-ND |
Manufacturer | |
Manufacturer Product Number | 09670090435 |
Description | DSUB METAL-HOOD 09P KNS-UNC SIDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090435 Models |
Category | Cable Exit 45°, 180° |
Manufacturer HARTING | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic, Metallized |
Accessory Type Hinged Backshell | Hardware Cable Clamp, Grommets |
Number of Positions 9 | Features Exit Cover, Locking, Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090465 | HARTING | 16 | 09670090465-ND | 11,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,11000 € | 12,11 € |
| 10 | 10,28600 € | 102,86 € |
| 30 | 9,51867 € | 285,56 € |
| 50 | 9,18180 € | 459,09 € |
| 100 | 8,74360 € | 874,36 € |
| 250 | 8,19652 € | 2.049,13 € |
| 500 | 7,80566 € | 3.902,83 € |
| 1.000 | 7,43362 € | 7.433,62 € |
| Unit Price without VAT: | 12,11000 € |
|---|---|
| Unit Price with VAT: | 14,41090 € |


