
09670090465 | |
|---|---|
DigiKey Part Number | 09670090465-ND |
Manufacturer | |
Manufacturer Product Number | 09670090465 |
Description | 9P THERMOPLASTIC METALLIZED HOOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090465 Models |
Category | Cable Exit 45°, 180° |
Manufacturer HARTING | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic, Metallized |
Accessory Type Hinged Backshell | Hardware Cable Clamp, Grommets |
Number of Positions 9 | Features Exit Cover, Locking, Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,11000 € | 11,11 € |
| 10 | 9,44000 € | 94,40 € |
| 30 | 8,73533 € | 262,06 € |
| 50 | 8,42600 € | 421,30 € |
| 100 | 8,02390 € | 802,39 € |
| 250 | 7,52188 € | 1.880,47 € |
| 500 | 7,16316 € | 3.581,58 € |
| 1.000 | 6,82175 € | 6.821,75 € |
| Unit Price without VAT: | 11,11000 € |
|---|---|
| Unit Price with VAT: | 13,22090 € |

