
09670008236 | |
|---|---|
DigiKey Part Number | 09670008236-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09670008236 |
Description | DSUB FE-CR-KON AWG20-24 AFS1;RR1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Palladium-Nickel 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 20-24 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Brass |
Part Status Active | Contact Finish Palladium-Nickel |
Type Signal | Termination Finish Nickel |
Contact Type Female Socket | Features Insulation Support |
Contact Form Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20869 € | 2.086,90 € |
| Unit Price without VAT: | 0,20869 € |
|---|---|
| Unit Price with VAT: | 0,24834 € |












