
09694020272 | |
|---|---|
DigiKey Part Number | 09694020272-ND |
Manufacturer | |
Manufacturer Product Number | 09694020272 |
Description | CONN D-SUB HOUSING RCPT 27POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 27 (25 + 2 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09694020272 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyester, Glass Filled |
Number of Positions 27 (25 + 2 Coax or Power) | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) - 27W2 | Base Product Number |
Contact Type Signal and Coax or Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,48820 € | 524,41 € |
| Unit Price without VAT: | 10,48820 € |
|---|---|
| Unit Price with VAT: | 12,48096 € |














