
09670008167 | |
|---|---|
DigiKey Part Number | 1195-09670008167TR-ND - Tape & Reel (TR) 1195-09670008167CT-ND - Cut Tape (CT) 1195-09670008167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09670008167 |
Description | CONN DSUB PIN 24AWG CRIMP 500PCS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09670008167 Models |
Category | Wire Gauge 20-24 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness Flash |
Contact Type Male Pin | Termination Finish Nickel |
Contact Form Stamped | Features Insulation Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,15600 € | 7,80 € |
| 100 | 0,14860 € | 14,86 € |
| 250 | 0,13920 € | 34,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13256 € | 66,28 € |
| 1.000 | 0,12622 € | 126,22 € |
| 1.500 | 0,12265 € | 183,97 € |
| 2.500 | 0,11831 € | 295,77 € |
| 3.500 | 0,11553 € | 404,35 € |
| 5.000 | 0,11265 € | 563,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |















