09670007246 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adam Tech
In Stock: 12.713
Unit Price: 0,25000 €
Datasheet
D-Sub Contact Female Socket Palladium-Nickel 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670007246

DigiKey Part Number
09670007246-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
09670007246
Description
DSUB-FE-CR-KON AWG24-28;AFS1;LR1
Customer Reference
Detailed Description
D-Sub Contact Female Socket Palladium-Nickel 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24-28 AWG
Manufacturer
HARTING
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Contact Material
Brass
Part Status
Obsolete
Contact Finish
Palladium-Nickel
Type
Signal
Termination Finish
Nickel
Contact Type
Female Socket
Features
Insulation Support
Contact Form
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCS-01A-RAdam Tech12.7132057-DCS-01A-RCT-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes