
DCS-01A-R | |
|---|---|
DigiKey Part Number | 2057-DCS-01A-RTR-ND - Tape & Reel (TR) 2057-DCS-01A-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DCS-01A-R |
Description | CONTACTS FEMALE D-SUB CRIMP 24-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Nickel | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,20240 € | 5,06 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,18370 € | 18,37 € |
| 250 | 0,17212 € | 43,03 € |
| 500 | 0,16390 € | 81,95 € |
| 1.000 | 0,15605 € | 156,05 € |
| 2.500 | 0,14628 € | 365,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13264 € | 1.326,40 € |
| 20.000 | 0,12631 € | 2.526,20 € |
| 30.000 | 0,12275 € | 3.682,50 € |
| 50.000 | 0,11841 € | 5.920,50 € |
| 70.000 | 0,11564 € | 8.094,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |














