D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670007147

DigiKey Part Number
09670007147-ND
Manufacturer
Manufacturer Product Number
09670007147
Description
DSUB-MA-CR-CON.AWG24-28;PL3;LR10
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
HARTING
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Signal
Termination Finish
Nickel
Contact Type
Male Pin
Features
Insulation Support
Contact Form
Stamped
Base Product Number
Wire Gauge
24-28 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.261,63000 €1.261,63 €
Unit Price without VAT:1.261,63000 €
Unit Price with VAT:1.501,33970 €