D-Sub Contact Male Pin Palladium-Nickel 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670007146

DigiKey Part Number
09670007146-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
09670007146
Description
CONN D-SUB PIN 24-28 AWG CRIMP
Customer Reference
Detailed Description
D-Sub Contact Male Pin Palladium-Nickel 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24-28 AWG
Manufacturer
HARTING
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Contact Material
Brass
Part Status
Obsolete
Contact Finish
Palladium-Nickel
Type
Signal
Termination Finish
Nickel
Contact Type
Male Pin
Features
Insulation Support
Contact Form
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.