
09670007138 | |
|---|---|
DigiKey Part Number | 09670007138-ND |
Manufacturer | |
Manufacturer Product Number | 09670007138 |
Description | CONN D-SUB PIN 24-28 AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Palladium-Nickel 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 24-28 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Palladium-Nickel |
Type Signal | Termination Finish Nickel |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14506 € | 1.450,60 € |
| Unit Price without VAT: | 0,14506 € |
|---|---|
| Unit Price with VAT: | 0,17262 € |













