
09670007136 | |
|---|---|
DigiKey Part Number | 09670007136-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09670007136 |
Description | CONN D-SUB PIN 24-28 AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Palladium-Nickel 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 24-28 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Brass |
Part Status Active | Contact Finish Palladium-Nickel |
Type Signal | Termination Finish Nickel |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19783 € | 1.978,30 € |
| Unit Price without VAT: | 0,19783 € |
|---|---|
| Unit Price with VAT: | 0,23542 € |













