Similar
Similar
Similar

09664517512 | |
|---|---|
DigiKey Part Number | 1195-7920-ND |
Manufacturer | |
Manufacturer Product Number | 09664517512 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664517512 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-002173 | Amphenol CONEC | 0 | 626-16-002173-ND | 27,06900 € | Similar |
| 171-037-213R051 | NorComp Inc. | 0 | 171-037-213R051-ND | 3,31138 € | Similar |
| D37S24A6RL09LF | Amphenol CS (FCI) | 0 | D37S24A6RL09LF-ND | 4,68972 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,20000 € | 13,20 € |
| 10 | 11,21500 € | 112,15 € |
| 25 | 10,51280 € | 262,82 € |
| 50 | 10,01120 € | 500,56 € |
| 100 | 9,53340 € | 953,34 € |
| 250 | 8,93696 € | 2.234,24 € |
| 500 | 8,51084 € | 4.255,42 € |
| 1.000 | 8,10524 € | 8.105,24 € |
| Unit Price without VAT: | 13,20000 € |
|---|---|
| Unit Price with VAT: | 15,70800 € |




















