Similar
Similar

09664157501 | |
|---|---|
DigiKey Part Number | 09664157501-ND |
Manufacturer | |
Manufacturer Product Number | 09664157501 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664157501 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-002173 | Amphenol CONEC | 0 | 626-16-002173-ND | 27,06900 € | Similar |
| 171-037-213R051 | NorComp Inc. | 0 | 171-037-213R051-ND | 3,31138 € | Similar |
| D37S24A6RL09LF | Amphenol CS (FCI) | 0 | D37S24A6RL09LF-ND | 4,68972 € | Similar |




















