Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



09663246705 | |
|---|---|
DigiKey Part Number | 1195-5024-ND |
Manufacturer | |
Manufacturer Product Number | 09663246705 |
Description | CONN D-SUB PLUG 25POS VERT PRESS |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663246705 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Press-Fit |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09653217701 | HARTING | 18 | 1195-7819-ND | 5,53000 € | Similar |
| 191-025-123R001 | NorComp Inc. | 0 | 191-25MA-ND | 6,64000 € | Similar |
| D25P90C6PV00LF | Amphenol CS (FCI) | 0 | D25P90C6PV00LF-ND | 3,16779 € | Similar |
| D25P91C4GI00LF | Amphenol CS (FCI) | 0 | D25P91C4GI00LF-ND | 2,99592 € | Similar |
| D25P91C4PL00LF | Amphenol CS (FCI) | 0 | D25P91C4PL00LF-ND | 1,49617 € | Similar |





















