


09663217702 | |
|---|---|
DigiKey Part Number | 1195-5022-ND |
Manufacturer | |
Manufacturer Product Number | 09663217702 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663217702 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-025-113R051 | NorComp Inc. | 242 | 171-025-113R051-ND | 3,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| 10 | 8,44400 € | 84,44 € |
| 25 | 7,91520 € | 197,88 € |
| 50 | 7,53740 € | 376,87 € |
| 100 | 7,17770 € | 717,77 € |
| 300 | 6,64260 € | 1.992,78 € |
| 500 | 6,40768 € | 3.203,84 € |
| 1.000 | 6,10221 € | 6.102,21 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |


















