Similar
Similar

09663216702 | |
|---|---|
DigiKey Part Number | 09663216702-ND |
Manufacturer | |
Manufacturer Product Number | 09663216702 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663216702 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-025-113R051 | NorComp Inc. | 242 | 171-025-113R051-ND | 3,74000 € | Similar |
| L717SDB25POL2 | Amphenol CS (Commercial Products) | 0 | L717SDB25POL2-ND | 1,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 € | 7,60 € |
| 10 | 6,45400 € | 64,54 € |
| 25 | 6,05000 € | 151,25 € |
| 50 | 5,76120 € | 288,06 € |
| 100 | 5,48610 € | 548,61 € |
| 300 | 5,07707 € | 1.523,12 € |
| 500 | 4,89750 € | 2.448,75 € |
| 1.000 | 4,66396 € | 4.663,96 € |
| Unit Price without VAT: | 7,60000 € |
|---|---|
| Unit Price with VAT: | 9,04400 € |





















