Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09663147502 | |
|---|---|
DigiKey Part Number | 09663147502-ND |
Manufacturer | |
Manufacturer Product Number | 09663147502 |
Description | CONN D-SUB RCPT 25POS VERT PRESS |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663147502 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (4-40) |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D25S91C4GV00LF | Amphenol CS (FCI) | 241 | 609-D25S91C4GV00LF-ND | 2,47000 € | Similar |
| D25S91C4GX00LF | Amphenol CS (FCI) | 0 | D25S91C4GX00LF-ND | 2,85108 € | Similar |
| D25S91C4PA00LF | Amphenol CS (FCI) | 0 | D25S91C4PA00LF-ND | 1,74600 € | Similar |
| D25S91C4PL00LF | Amphenol CS (FCI) | 0 | D25S91C4PL00LF-ND | 1,43621 € | Similar |
| D25S91C4PV00LF | Amphenol CS (FCI) | 0 | D25S91C4PV00LF-ND | 1,29913 € | Similar |














