09663146504 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 241
Unit Price: 2,50000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,88700 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,76800 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,45429 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,31550 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 32
Unit Price: 1,86000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,88200 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,81046 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,35279 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,33471 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,64758 €
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09663146504

DigiKey Part Number
09663146504-ND
Manufacturer
Manufacturer Product Number
09663146504
Description
CONN D-SUB RCPT 25POS VERT PRESS
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09663146504 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Press-Fit
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes