
09663145506 | |
|---|---|
DigiKey Part Number | 09663145506-ND |
Manufacturer | |
Manufacturer Product Number | 09663145506 |
Description | CONN D-SUB RCPT 25POS VERT PRESS |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663145506 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Press-Fit |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 6.5A |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |











