Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09662646715 | |
|---|---|
DigiKey Part Number | 09662646715-ND |
Manufacturer | |
Manufacturer Product Number | 09662646715 |
Description | CONN D-SUB PLUG 15POS VERT PRESS |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662646715 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Press-Fit |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D15P90C6GV00LF | Amphenol CS (FCI) | 0 | D15P90C6GV00LF-ND | 2,25337 € | Similar |
| D15P90C6PA00LF | Amphenol CS (FCI) | 0 | D15P90C6PA00LF-ND | 1,62970 € | Similar |
| D15P91C4PA00LF | Amphenol CS (FCI) | 0 | D15P91C4PA00LF-ND | 0,83743 € | Similar |
| D15P91C6GL00LF | Amphenol CS (FCI) | 0 | D15P91C6GL00LF-ND | 1,80497 € | Similar |
| D15P91C6GX00LF | Amphenol CS (FCI) | 0 | D15P91C6GX00LF-ND | 2,01027 € | Similar |


















