Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09662557513 | |
|---|---|
DigiKey Part Number | 09662557513-ND |
Manufacturer | |
Manufacturer Product Number | 09662557513 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662557513 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-747299-4 | TE Connectivity AMP Connectors | 968 | A23196-ND | 8,13000 € | Similar |
| 172-E15-213R001 | NorComp Inc. | 510 | 1515FNEA-ND | 4,97000 € | Similar |
| 172-E15-213R011 | NorComp Inc. | 202 | 2515FEA-ND | 6,06000 € | Similar |
| 172-E15-213R021 | NorComp Inc. | 103 | 3515FEA-ND | 6,06000 € | Similar |
| 172-E15-213R031 | NorComp Inc. | 70 | 4515FEA-ND | 6,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,63750 € | 663,75 € |
| Unit Price without VAT: | 6,63750 € |
|---|---|
| Unit Price with VAT: | 7,89863 € |



























