Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09662546513 | |
|---|---|
DigiKey Part Number | 1195-7880-ND |
Manufacturer | |
Manufacturer Product Number | 09662546513 |
Description | CONN D-SUB RCPT 15POS VERT PRESS |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662546513 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Press-Fit |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747140-2 | TE Connectivity AMP Connectors | 93 | A32041-ND | 13,40000 € | Similar |
| 5747141-2 | TE Connectivity AMP Connectors | 434 | A32042-ND | 15,58000 € | Similar |
| 5747142-2 | TE Connectivity AMP Connectors | 398 | A32043-ND | 16,47000 € | Similar |
| D15S90C4GX00LF | Amphenol CS (FCI) | 0 | D15S90C4GX00LF-ND | 2,42877 € | Similar |
| D15S90C6GL00LF | Amphenol CS (FCI) | 0 | D15S90C6GL00LF-ND | 1,82297 € | Similar |



















