09662517511 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 140,55633 €

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 89,63740 €

Similar


EDAC Inc.
In Stock: 0
Unit Price: 24,85008 €
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
0966251x511 Back

09662517511

DigiKey Part Number
1195-5006-ND
Manufacturer
Manufacturer Product Number
09662517511
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09662517511 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,86000 €4,86 €
104,13400 €41,34 €
253,87480 €96,87 €
503,68980 €184,49 €
1003,51360 €351,36 €
3003,25153 €975,46 €
5003,13650 €1.568,25 €
1.0002,98690 €2.986,90 €
2.5002,80013 €7.000,32 €
Manufacturers Standard Package
Unit Price without VAT:4,86000 €
Unit Price with VAT:5,78340 €