Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09661546517 | |
|---|---|
DigiKey Part Number | 1195-7850-ND |
Manufacturer | |
Manufacturer Product Number | 09661546517 |
Description | CONN D-SUB RCPT 9POS VERT PRESS |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661546517 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Press-Fit |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L17TF0900102 | Amphenol CS (Commercial Products) | 0 | L17TF0900102-ND | 1,95517 € | Similar |
| L17TF0900104 | Amphenol CS (Commercial Products) | 0 | L17TF0900104-ND | 1,90406 € | Similar |
| L17TF0900105 | Amphenol CS (Commercial Products) | 0 | L17TF0900105-ND | 2,08761 € | Similar |
| L17TF0900111 | Amphenol CS (Commercial Products) | 0 | L17TF0900111-ND | 1,83478 € | Similar |
| L17TF0900114 | Amphenol CS (Commercial Products) | 0 | L17TF0900114-ND | 1,90406 € | Similar |






























