Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09661247706 | |
|---|---|
DigiKey Part Number | 09661247706-ND |
Manufacturer | |
Manufacturer Product Number | 09661247706 |
Description | CONN D-SUB PLG 9P VERT PRESS-FIT |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661247706 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Press-Fit |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5786830-1 | TE Connectivity AMP Connectors | 104 | A32052-ND | 16,05000 € | Direct |
| D09P90C6PA00LF | Amphenol CS (FCI) | 0 | D09P90C6PA00LF-ND | 1,12831 € | Similar |
| D09P91C4GL00LF | Amphenol CS (FCI) | 0 | D09P91C4GL00LF-ND | 2,03103 € | Similar |
| D09P91C4GX00LF | Amphenol CS (FCI) | 0 | D09P91C4GX00LF-ND | 2,10483 € | Similar |
| D09P91C4PX00LF | Amphenol CS (FCI) | 0 | D09P91C4PX00LF-ND | 1,14353 € | Similar |


























