Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09661246707 | |
|---|---|
DigiKey Part Number | 09661246707-ND |
Manufacturer | |
Manufacturer Product Number | 09661246707 |
Description | CONN D-SUB PLG 9P VERT PRESS-FIT |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661246707 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Press-Fit |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5786830-1 | TE Connectivity AMP Connectors | 94 | A32052-ND | 16,18000 € | Similar |
| D09P90C6PA00LF | Amphenol CS (FCI) | 0 | D09P90C6PA00LF-ND | 1,13733 € | Similar |
| D09P91C4GL00LF | Amphenol CS (FCI) | 0 | D09P91C4GL00LF-ND | 2,04728 € | Similar |
| D09P91C4GX00LF | Amphenol CS (FCI) | 0 | D09P91C4GX00LF-ND | 2,12167 € | Similar |
| D09P91C4PX00LF | Amphenol CS (FCI) | 0 | D09P91C4PX00LF-ND | 1,15269 € | Similar |




























