
09661116500 | |
|---|---|
DigiKey Part Number | 09661116500-ND |
Manufacturer | |
Manufacturer Product Number | 09661116500 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Contact Form Stamped |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747150-4 | TE Connectivity AMP Connectors | 0 | A34065-ND | 5,73000 € | Similar |















