Similar
Similar
Similar
Similar
Similar

09652216701 | |
|---|---|
DigiKey Part Number | 09652216701-ND |
Manufacturer | |
Manufacturer Product Number | 09652216701 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09652216701 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-015-113R001 | NorComp Inc. | 962 | 4215ME-ND | 2,13000 € | Similar |
| 171-015-113R011 | NorComp Inc. | 1.205 | 5497-171-015-113R011-ND | 3,37000 € | Similar |
| 171-015-113R021 | NorComp Inc. | 226 | 6215ME-ND | 3,20000 € | Similar |
| 171-015-113R031 | NorComp Inc. | 0 | 7215ME-ND | 2,17722 € | Similar |
| 171-015-113R911 | NorComp Inc. | 1.194 | 9215ME-ND | 3,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,90420 € | 490,42 € |
| Unit Price without VAT: | 4,90420 € |
|---|---|
| Unit Price with VAT: | 5,83600 € |
















